Diodes IncorporatedMMSZ5259B-7-FZener
Zener Diode Single 39V 5% 80Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05 mm |
Package Width | 1.55 mm |
Package Length | 2.65 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5259B-7-F zener diode from Diodes Zetex is exactly what you need. Its test current is 3.2 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%. It is made in a single configuration.