onsemiMMSZ8V2T1GZener

Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator MMSZ8V2T1G zener diode from ON Semiconductor. Its maximum leakage current is 0.7 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%.

9,000 piezas: Se puede enviar en 3 días

    Total$66.60Price for 3000

    • (3000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      6 semanas
      • In Stock: 9,000 piezas
      • Price: $0.0222