onsemiMMUN2138LT1GBJT digital
Trans Digital BJT PNP 50V 0.1A 400mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.94 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Ensure the proper transistor is used within your digital processing unit by using ON Semiconductor's PNP MMUN2138LT1G digital transistor. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 160@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 400 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |