RohmMNR04M0APJ102Redes y matrices del resistor
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
1K | |
5% | |
25 | |
0.25 (1/4) | |
0.063 (1/16) | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
Epoxy | |
0804 | |
0402 | |
Convex | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.35 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |