50% Off
KOA CorporationMO2CT631R151JResistor sujeto a orificio pasante simple
Res Metal Oxide 150 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their MO2CT631R151J fixed single through-hole resistor. This part has a power rating of 2 W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 200 °C. The MO2CT631R151J part has an axial termination style. This product is 15.5 mm long. This device is made with metal oxide technology. It has a tolerance of 5%.