23
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
23
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
Protecciones y distribuciones eléctricas
Varistores
MOV-07D241KK - Bourns
Video Transcript
Bourns
MOV-07D241KK
Varistor
Var MOV 150VAC/200VDC 1200A 240V Thru-Hole Radial
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
240
Maximum AC Voltage Rating (V)
150
Maximum DC Voltage Rating (V)
200
Maximum Clamping Voltage (V)
395
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value (pF)
252
Energy (J)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
9
Product Length (mm)
N/A
Product Depth (mm)
3.6
Product Height (mm)
11
Product Weight (g)
N/A
Lead Style
Radial
Terminal Pitch (mm)
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2000
Quote
Manufacturer Lead Time:
13 semanas
Price:
$0.0534
2000+
$0.0534
2500+
$0.0529
3000+
$0.0524
4000+
$0.0520
5000+
$0.0515
10000+
$0.0510
20000+
$0.0505
25000+
$0.0500
50000+
$0.0495