Cables y conectores PCB
Conectores de Backplane
MP2-H048-44S1-S-KR - 3M
Video Transcript
3M
MP2-H048-44S1-S-KR
Blackplane del conector
Conn Hard Metric HDR 48 POS 2mm Solder ST Thru-Hole Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
HDR
Number of Contacts
48
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
23.95
Product Depth (mm)
15.8
Product Height (mm)
17
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 480
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
9 semanas
Price: