NXP SemiconductorsMPC8308CZQAFDAMicroprocesador
MPU PowerQUICC II Pro RISC 32bit 333MHz 473-Pin MAP-BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.18 mm |
Package Width | 19 mm |
Package Length | 19 mm |
PCB changed | 473 |
Standard Package Name | BGA |
Supplier Package | MAP-BGA |
473 | |
Lead Shape | Ball |