NXP SemiconductorsMPC8555EVTAQFMicroprocesador
MPU PowerQUICC III MPC85xx Processor RISC 32bit 1GHz 2.5V/3.3V 783-Pin FCBGA Tray
Compliant with Exemption | |
5A002 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.25(Max) mm |
Package Width | 29 mm |
Package Length | 29 mm |
PCB changed | 783 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
783 | |
Lead Shape | Ball |