NXP SemiconductorsMPC8572ELVTAVNEMicroprocesador
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 1023-Pin FCBGA Tray
Compliant with Exemption | |
5A002 | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.78(Max) |
Package Width | 33 |
Package Length | 33 |
PCB changed | 1023 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1023 | |
Lead Shape | Ball |