NXP SemiconductorsMPC880CZP133Microprocesador
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 133MHz 3.3V 357-Pin BGA Tray
Not Compliant | |
5A992 | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.82(Max) mm |
Package Width | 25 mm |
Package Length | 25 mm |
PCB changed | 357 |
Standard Package Name | BGA |
Supplier Package | BGA |
357 | |
Lead Shape | Ball |
EDA / CAD Models |