Micro Commercial ComponentsMPSA13-APBJT Darlington
Trans Darlington NPN 30V 0.5A 625mW 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
30 | |
30 | |
10 | |
0.5 | |
0.1 | |
1.5@0.1mA@100mA | |
125(Min) | |
10000@100mA@5V|5000@10mA@5V | |
1500 | |
-55 | |
150 | |
Ammo | |
Mounting | Through Hole |
Package Height | 4.7(Max) |
Package Width | 3.68(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
Do you need a device that can yield much higher current gains? Thanks to Micro Commercial Components, the NPN MPSA13-AP Darlington transistor can amplify a current to meet your needs. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 10000@100mA@5 V|5000@10mA@5V. It has a maximum collector emitter saturation voltage of 1.5@0.1mA@100mA V. This Darlington transistor array's maximum emitter base voltage is 10 V. Its maximum power dissipation is 1500 mW. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 10 V.