Microchip TechnologyMRF24WG0MB-I/RMLAN inalámbrica 802.11
Module 802.11b/g 2.48GHz 11000Kbps 36-Pin SMD Module Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
IEEE 802.11b/g | |
Board | |
DSSS|OFDM | |
ISM/M2M/SRD | |
11 | |
11000@b|54000@g | |
Single Mode | |
2405 | |
2480 | |
2.4GHz | |
-95dBm@1Mbps | |
SPI | |
2.8 | |
3.6 | |
Microcontroller | |
External | |
Yes | |
Yes | |
AES/WEP/WPA-PSK/WPA2-PSK | |
Ad-Hoc|Client|Infrastructure | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.7 |
Package Width | 21 |
Package Length | 31 |
PCB changed | 36 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
36 |