NXP SemiconductorsMRF6VP3091NR5RF MOSFETs
Trans RF MOSFET N-CH 115V 5-Pin TO-270 W T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.64(Max) |
Package Width | 9.07(Max) |
Package Length | 17.58(Max) |
PCB changed | 5 |
Standard Package Name | TO |
Supplier Package | TO-270 W |
5 | |
Lead Shape | Flat |