RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.21.00.90 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 1.8 |
Tolerance | 1% |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 0.6 |
Technology | Thin Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±50 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Conformal Coated |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Ammo |
Package Shape | Cylindrical |
Product Diameter (mm) | 2.5 |
Product Length (mm) | 6.5 |
Product Weight (g) | 0.22 |
Lead Diameter (mm) | 0.6 |
Mounting | Through Hole |