RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Actuator Style | Top Slide |
Pole Throw Configuration | DPDT |
Switch Configuration | ON None ON |
Maximum Current Rating (A) | 6@125VAC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Electrical Life (Cycles) | 25000 |
Mechanical Life (Cycles) | 100000 |
Actuator Length (mm) | 5.1 |
Number of Rows | 2 |
Row Spacing (mm) | 4.8 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 6.34 |
Terminal Pitch (mm) | 4.7 |
Seal Location | Terminals |
Seal Description | Epoxy |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Size Type | Miniature |
Body Length (mm) | 16.2 |
Body Depth (mm) | 11.9 |
Body Height (mm) | 7.6 |
Product Length (mm) | 16.2 |
Product Depth (mm) | 11.9 |
Product Height (mm) | 14.6 |