29
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
29
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
Motores de pasos
MS17HD6P4100 - MOONS INDUSTRIES
Video Transcript
Reduced Price
MOONS INDUSTRIES
MS17HD6P4100
Motores de pasos
Stepper Motors Hybrid Bipolar Square 1A 4.9Ohm 82g.cm² 0.63N.m 1.8° 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Hybrid
Motor Current (A)
1
Winding Resistance (Ohm)
4.9
Holding Torque (N.m)
0.63
Steps per Revolution
200
Rotor Inertia
82g.cm²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
11.5
Insulation Class
B
Mounting Hole Spacing (mm)
31
Bearing Type
Ball
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Packaging
Bulk
Frame Size (NEMA)
17
Shaft Diameter (mm)
5
Shaft Length (mm)
22
Body Length (mm)
50.4
Weight (g)
360
Product Length (mm)
42.3
Product Depth (mm)
85.4
Product Height (mm)
49.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 16
Quote
Manufacturer Lead Time:
12 semanas
Price:
$28.728
16+
$28.728
25+
$28.728
50+
$28.728
100+
$28.728
250+
$28.728
500+
$28.728
1000+
$28.728
2500+
$28.728
5000+
$28.728
10000+
$28.728