HoneywellMS24660-23DInterruptor de palanca
Switch Toggle ON ON 4PDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Not Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Locking Lever | |
4PDT | |
ON ON | |
Threaded | |
20@28VDC | |
745.7@(CSA/UL) | |
28.96 | |
4 | |
9.7 | |
Panel Mount with Threads | |
Screw | |
12 | |
3.3 | |
9.7 | |
Complete/Environment-Proof/Panel/Body | |
Construction/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
71 | |
15/32-32 | |
33.53 | |
11.94 | |
41.66 | |
34.29 | |
33.53 | |
41.66 | |
75.18 |