AmphenolMS27467T11A35PConector circular

Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27467T11A35P connector from Amphenol. It has a straight body orientation. It has a plug type gender. This PL connector has 13 contacts that are plated with gold. Its shell size is 11-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 24.61 mm.

8 piezas: Se puede enviar en 5 días

    Total$53.19Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 8 piezas
      • Price: $53.19