AmphenolMS27508E10F35PConector circular

Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port

This input/output subminiature cylindrical MS27508E10F35P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. Its shell size is 10-35. This RCP connector has 13 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 23.82 mm tall and 23.82 mm deep. It uses the crimp termination method.

1 pieza: Se puede enviar en 5 días

    Total$45.58Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1 pieza
      • Price: $45.58