HoneywellMS27716-22-1Interruptor de palanca
Switch Toggle OFF ON SPST Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Round Lever | |
SPST | |
OFF ON | |
Threaded | |
5 | |
10.7 | |
1 | |
Panel Mount with Threads | |
Solder | |
2 | |
2.5 | |
4.45 | |
Straight | |
-65 | |
71 | |
Miniature | |
1/4-40 | |
14.5 | |
6.4 | |
8.9 | |
13.8 | |
14.5 | |
8.9 | |
33.4 |
With this MS27716-22-1 toggle switch from Honeywell you can toggle on or off various components of your application. This device has a maximum current rating of 5. It has a SPST configuration. This toggle switch has an operating temperature range of -65 °C to 71 °C. The MS27716-22-1 toggle switch has a solder termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 14.5 mm long, 33.4 mm tall and 8.9 mm deep.