ITT CorporationMS3100R16S-4PConector circular
Conn Circular PIN 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this MS3100R16S-4P connector from ITT is right for you. This RCP connector's 2 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 16S-4. It has a receptacle type gender. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 46.69 mm long, 32.54 mm tall and 32.54 mm deep. This circular connector has an operating temperature of -55 to 125 °C.