AmphenolMS3102E20-27PWConector circular

Conn Cylindrical Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port

Make a solid connection with this industrial cylindrical MS3102E20-27PW connector from Amphenol. Its shell size is 20-27. This RCP connector's 14 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. This product is 38.91 mm long, 38.1 mm tall and 38.1 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

702 piezas: Se puede enviar en 5 días

    Total$20.19Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 702 piezas
      • Price: $20.1940