AmphenolMS3106A-14S-1SConector circular

Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

This input/output mil-dtl-5015 circular MS3106A14S-1S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a plug type gender. Its shell size is 14S-1. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 37.28 mm long with a diameter of 28.52 mm.

877 piezas: Se puede enviar en 4 días

    Total$19.19Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 877 piezas
      • Price: $19.190