ITT CorporationMS3106F22-22SYConector circular
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this MS3106F22-22SY connector from ITT. This socket type connector's 4 contacts that are made out of copper alloy and plated with hard silver. It has a straight body orientation. Its shell size is 22-22. It has a plug type gender. This device has a maximum current rating of 74 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 69.85 mm long with a diameter of 40.49 mm.