ITT CorporationMS3108E10SL4PConector circular
Conn Circular PIN 2 POS Solder RA Cable Mount 2 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this mil-c-5015 circular MS3108E10SL-4P connector from ITT to connect peripherals to your device. This PL connector's 2 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 10SL-4. It has a right angle body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 55.58 mm long and 44.84 mm tall with a diameter of 24.61 mm.