Deutsch GroupMS3470L14-19PW L/CConector circular

Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature circular MS3470L14-19PW L/C connector from Deutsch. Its shell size is 14-19. This RCP connector has 19 contacts that are plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 35.65 mm long, 28.95 mm tall and 28.95 mm deep.

20,000 piezas: Se puede enviar en 9 días

    Total$33.66Price for 1

    Creado por: A.E. Petsche

    • Se puede enviar en 9 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 20,000 piezas
      • Price: $33.6584