Aero-Electric ConnectorMS3471W14-4PConector circular

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

This mil-dtl-26482 circular MS3471W14-4P connector from Aero Conesys will connect any inputs and outputs to your application. This RCP connector's 4 contacts that are made out of beryllium copper. Its shell size is 14-4. It has a receptacle type gender. It has a straight body orientation. This product is 35.69 mm long, 28.98 mm tall and 28.98 mm deep with a diameter of 31.75 mm. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.

67 piezas: Se puede enviar en 10 días

    Total$48.96Price for 1

    Creado por: A.E. Petsche

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 67 piezas
      • Price: $48.9640