Conectores de Entrada/Salida
Conectores rectangulares
MS75RM157GE00 - SOURIAU
Video Transcript
Más Buscadas
SOURIAU
MS75RM157GE00
Conector rectangular
Conn Rectangular SKT 75 POS ST Cable Mount
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
EA
Automotive
No
PPAP
No
Type
Rectangular
Gender
F
Number of Contacts
75
Number of Rows
6
Body Orientation
Straight
Contact Gender
SKT
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Aluminum Alloy
Less Contact
Yes
Product Height (mm)
31.2
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 25
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
25 semanas
Price: