50% Off
TAIYO YUDENMSAST168BB5106MTNA01Capacitor cerámico multicapa
Cap Ceramic 10uF 25V X5R 20% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 10uF 25V X5R 20% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |