Texas InstrumentsMSC1210Y2PAGTSistema de adquisición de datos

Data Acquisition System Single ADC Single DAC 24bit 64-Pin TQFP T/R

With the MSC1210Y2PAGT microcontroller by Texas Instruments, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 33 MHz. Its flash program memory is 4KB. This is a 8 bit processor. Its ADC resolution is 24. This device is based on the 8051 core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.25 V.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    18 semanas
    • Price: $19.82
    1. 250+$19.82