50% Off
VishayMSE07PG-M3/89ARectifiers
Diode Switching 400V 0.7A 2-Pin Micro SMP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Single | |
400 | |
0.7 | |
-55 | |
1 | |
780(Typ) | |
-55 | |
175 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.73(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 2.3(Max) mm |
PCB changed | 2 |
Supplier Package | Micro SMP |
2 |