Mean Well EnterprisesMSP-600-24
AC/DC Power Supply Single-OUT 24V 27A 648W Medical 19-Pin
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
Silver | |
AC/DC | |
1 | |
Fixed | |
24 | |
27 | |
648 | |
85 | |
110|230 | |
264 | |
120 | |
370 | |
4000VAC | |
0.2% | |
0.5% | |
8.5(Typ) | |
47 to 63 | |
±1 | |
88(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
150mV(Max) | |
Yes | |
-40 | |
70 | |
1570 | |
Mounting | Chassis |
Package Height | 63.5 |
Package Width | 105 |
Package Length | 218 + 30(Max) |
PCB changed | 19 |
19 |
This MSP-600-24 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 24 V and maximum output power of 648 W. This part's single output can handle a current up to 27 A. This part has a temperature range of -40 °C to 70 °C.