VishayMSP08C033K30GEJRedes y matrices del resistor
Res Thick Film NET 3.3K Ohm 2% 1.3W ±100ppm/°C ISOL Molded Epoxy 8-Pin SIP Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Network | |
4 | |
3.3K | |
2% | |
100 | |
1.3 | |
0.4 | |
Thick Film | |
-55 | |
125 | |
±100 | |
25 to 150 | |
ISOL | |
Molded Epoxy | |
Pin | |
8 | |
2.54 | |
Tube | |
SIP | |
Single Line | |
SIP | |
20.07 | |
2.29 | |
8.89 | |
8.89 | |
Through Hole |
Downsize multiple resistors onto a single chip with the MSP08C033K30GEJ resistor array, developed by Vishay. This dependable part has a power rating of 1.3 W and a power rating per resistor of 0.4 W. This product's 4 resistors have a value of 3.3K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The MSP08C033K30GEJ part has a pin termination style. It has a tolerance of 2%. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. This product is 20.07 mm long, 8.89 mm tall and 2.29 mm deep.