VishayMSP10A0122K0GEJRedes y matrices del resistor
Res Thick Film NET 22K Ohm 2% 1.25W ±100ppm/°C BUS Molded Epoxy 10-Pin SIP Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | No |
PPAP | No |
Network | |
9 | |
22K | |
2% | |
100 | |
1.25 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
25 to 150 | |
BUS | |
Molded Epoxy | |
Pin | |
10 | |
2.54 | |
Tube | |
SIP | |
Single Line | |
SIP | |
25.15 | |
2.29 | |
4.57 | |
4.95 | |
Through Hole |
Pack multiple resistors into a single chip with this MSP10A0122K0GEJ resistor array from Vishay. Its temperature coefficient is ±100 ppm/°C. This product's 9 resistors have a value of 22K Ohm. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The MSP10A0122K0GEJ part has a pin termination style. It has a tolerance of 2%. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. This product is 25.15 mm long, 4.95 mm tall and 2.29 mm deep.