Texas InstrumentsMSP430F6769IPZRMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 512KB Flash 2.5V 100-Pin LQFP T/R
Compliant | |
Unconfirmed | |
Automotive | No |
PPAP | No |
MSP430 | |
RISC | |
MSP430 | |
MSP430 | |
25 | |
25 | |
16 | |
Flash | |
512KB | |
32KB | |
Yes | |
I2C/IrDA/SPI/UART | |
62 | |
4 | |
1 | |
8 | |
10 | |
320 | |
0 | |
4 | |
0 | |
6 | |
2 | |
0 | |
0 | |
0 | |
1 | |
3 | |
LCD Controller | |
1.8|2|2.2|2.4 | |
2.5 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 14.2(Max) mm |
Package Length | 14.2(Max) mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |