Micron TechnologyMT29F2G08ABAFAWP-ITFFlash
SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 30ns 48-Pin TSOP-I
Compliant | |
3A991b.1.a. | |
Obsolete | |
Automotive | No |
PPAP | No |
SLC NAND | |
2G | |
Sectored | |
No | |
Symmetrical | |
29 | |
128Kbyte x 2048 | |
2Kbyte | |
8 | |
256M | |
Yes | |
Asynchronous | |
30 | |
0.01/Block | |
0.6/Page | |
Parallel | |
2.7 | |
3.3 | |
3.6 | |
30 | |
30 | |
-40 | |
85 | |
Industrial | |
No | |
Yes | |
Yes | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 18.4 |
Package Length | 12 |
PCB changed | 48 |
Standard Package Name | SOP |
Supplier Package | TSOP-I |
48 | |
Lead Shape | Gull-wing |