30
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
30
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
Suministros de energía LED
MT320H105AQ_CP - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MT320H105AQ_CP
Suministros de energía LED
AC/DC LED Power Supply 320W Single 8-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.30
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
183 to 457
Maximum Output Current (mA)
1050
Output Power (W)
320
Input Voltage Range
250VAC to 528VAC
Dimming
0-10V/PWM
Power Factor Correction
0.9(Min)
Efficiency (%)
92(Typ)
Termination Style
Lead Wire
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
50
Product Weight (g)
1800
Mounting
Screw
Package Height
44.5
Package Width
90
Package Length
251
PCB changed
8
Pin Count
8
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 360
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: