Micron TechnologyMT46V16M16P-5B ITMChip DRAM
DRAM Chip DDR SDRAM 256Mbit 16Mx16 2.6V 66-Pin TSOP
EAR99 | |
Obsolete | |
8542320028 | |
Automotive | No |
PPAP | No |
DDR SDRAM | |
256M | |
16Mx16 | |
4 | |
4M | |
16 | |
16 | |
400 | |
0.7 | |
15 | |
CMOS | |
SSTL_2 | |
2.5 | |
2.6 | |
2.7 | |
175 | |
-40 | |
85 | |
Industrial | |
16 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 10.16 |
Package Length | 22.22 |
PCB changed | 66 |
Standard Package Name | SO |
Supplier Package | TSOP |
66 | |
Lead Shape | Gull-wing |