Micron TechnologyMT48LC16M8A2P-75GChip DRAM
DRAM Chip SDR SDRAM 128Mbit 16Mx8 3.3V 54-Pin TSOP-II
EAR99 | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
SDR SDRAM | |
128M | |
16Mx8 | |
4 | |
4M | |
8 | |
8 | |
133 | |
5.4|6 | |
14 | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
150 | |
0 | |
70 | |
Commercial | |
8 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 10.16 |
Package Length | 22.22 |
PCB changed | 54 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
54 | |
Lead Shape | Gull-wing |