Micron TechnologyMT48LC2M32B2P-6AJChip DRAM
DRAM Chip SDR SDRAM 64Mbit 2Mx32 3.3V 86-Pin TSOP-II
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
SDR SDRAM | |
64M | |
2Mx32 | |
4 | |
512K | |
32 | |
32 | |
167 | |
17|5.4|7.5 | |
13 | |
CMOS | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
120 | |
0 | |
70 | |
Commercial | |
32 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 10.16 |
Package Length | 22.22 |
PCB changed | 86 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
86 | |
Lead Shape | Gull-wing |