Micron Technology MT53E768M32D4DT-053 AIT:E Chip DRAM
DRAM Chip Mobile LPDDR4 SDRAM 24Gbit 768Mx32 1.1V 200-Pin VFBGA Tray Automotive AEC-Q100
Especificaciones técnicas del producto
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.36 | |
Automotive | Yes |
PPAP | Unknown |
Mobile LPDDR4 SDRAM | |
24G | |
32 | |
1.1 | |
-40 | |
95 | |
Automotive | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 10 |
Package Length | 14.5 |
PCB changed | 200 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
200 |

MT53E768M32D4DT-053 AIT:E Micron Technology