Micron TechnologyMT8HTF12864AZ-800H1Memory Modules
DRAM Module DDR2 SDRAM 1Gbyte 240UDIMM Tray
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR2 SDRAM | |
1Gbyte | |
128Mx64 | |
240UDIMM | |
8 | |
1G | |
64 | |
800 | |
128Mx8 | |
1.7 | |
1.8 | |
1.9 | |
1280 | |
0 | |
70 | |
Commercial | |
Single | |
No | |
Single | |
8 | |
6 | |
PC2-6400 | |
No | |
Yes | |
Yes | |
8K | |
Tray | |
Mounting | Socket |
Package Height | 30.5(Max) |
Package Width | 2.7(Max) |
Package Length | 133.5(Max) |
PCB changed | 240 |
Standard Package Name | DIMM |
Supplier Package | UDIMM |
240 | |
Lead Shape | No Lead |
EDA / CAD Models |