EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR2 SDRAM | |
512Mbyte | |
64Mx64 | |
200SODIMM | |
8 | |
512M | |
64 | |
533 | |
32Mx16 | |
1.7 | |
1.8 | |
1.9 | |
840 | |
0 | |
70 | |
Commercial | |
No | |
Dual | |
4 | |
Tray | |
Mounting | Socket |
Package Height | 31.15(Max) |
Package Width | 3.8(Max) |
Package Length | 67.75(Max) |
PCB changed | 200 |
Standard Package Name | DIMM |
Supplier Package | SODIMM |
200 | |
Lead Shape | No Lead |
EDA / CAD Models |