Micron TechnologyMTA16ATF2G64AZ-2G6E1Memory Modules
DRAM Module DDR4 SDRAM 16Gbyte 288UDIMM
Compliant with Exemption | |
4A994.a | |
Obsolete | |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR4 SDRAM | |
16Gbyte | |
16 | |
64 | |
2666 | |
1.2 | |
0 | |
95 | |
Commercial | |
Dual | |
19 | |
Mounting | Socket |
Package Height | 31.4(Max) |
Package Width | 3.9(Max) |
Package Length | 133.48(Max) |
PCB changed | 288 |
Standard Package Name | DIMM |
Supplier Package | UDIMM |
288 |