Micron TechnologyMTA18ASF2G72PDZ-2G3B1Memory Modules
DRAM Module DDR4 SDRAM 16Gbyte 288RDIMM Tray
4A994 | |
Obsolete | |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR4 SDRAM | |
16Gbyte | |
2Gx72 | |
288RDIMM | |
18 | |
8G | |
72 | |
2400 | |
1Gx8 | |
1.14 | |
1.2 | |
1.26 | |
1440 | |
0 | |
95 | |
Commercial | |
Double | |
Yes | |
Dual | |
16 | |
17 | |
PC4-2400 | |
Yes | |
Yes | |
Yes | |
Tray | |
Mounting | Socket |
Package Height | 31.4(Max) |
Package Width | 3.9(Max) |
Package Length | 133.48(Max) |
PCB changed | 288 |
Standard Package Name | DIMM |
Supplier Package | RDIMM |
288 | |
Lead Shape | No Lead |