Micron TechnologyMTA72ASS16G72LZ-3G2F1Memory Modules
DRAM Module DDR4 SDRAM 128Gbyte 288LRDIMM
Compliant with Exemption | |
4A994.a | |
Active | |
8473.30.11.40 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR4 SDRAM | |
128Gbyte | |
16Gx72 | |
288LRDIMM | |
72 | |
32G | |
72 | |
3200 | |
8Gx4 | |
1.2 | |
4338 | |
0 | |
95 | |
Commercial | |
Yes | |
Quad | |
22 | |
Mounting | Socket |
PCB changed | 288 |
Standard Package Name | DIMM |
Supplier Package | LRDIMM |
288 |