Compliant | |
3A991.b.1.a | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
MLC NAND | |
32G | |
Sectored | |
Yes | |
1/4/8 | |
32G/8G/4G | |
Yes | |
Synchronous | |
Serial e-MMC | |
52 | |
2.7 | |
3.3 | |
3.6 | |
50 | |
-40 | |
85 | |
Industrial | |
Yes | |
Yes | |
No | |
Tape and Reel|Tray | |
Mounting | Surface Mount |
Package Height | 0.64(Min) |
Package Width | 11.5 |
Package Length | 13 |
PCB changed | 153 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
153 |