Micron Technology MTFC8GAKAJCN-1M WT Product Description
MTFC8GAKAJCN-1M from Micron is an 8GB Multimediacard controller and NAND flash memory chip that is perfect for industrial embedded flash storage applications. This product comes in a 153-ball FBGA RoHS green package that is rated for an operating temperature from -25C to 85C and is 11.5 x 13 x 1 mm big. Amongst a large series of compelling and distinguishing features, some of the most MMC- specific features include an advanced 12-signal interface, SDR/DDR modes up to 52 MHz clock speed, sleep mode, Device Health Report, and much more. For more information about this product, the datasheet is available via Micron’s secure content service on micron.com.
MTFC8GAKAJCN-1M WT by Micron Technology Product Video
Product Aliases for MTFC8GAKAJCN-1M WT
Common product aliases for the MTFC8GAKAJCN-1M WT include mtfc8gakajcn, mtfc8gakajcn-1m, mtfc8gakajcn 1m wt, and mtfc8gakajcn1mwt. This product is part of the eMMC family of products. The MTFC8GAKAJCN-1M WT is associated with the following product categories: flash memory cards, managed eMMC, eMMC flash memory, and NAND flash memory. Arrow Electronics carries a wide variety of products within these categories.
Certified Micron Technology Distributor
Arrow Electronics is a certified Micron Technology distributor, offering a variety of products. Sometimes referred to as Micron Tech or simply Micron, products include Micron flash memory card, Micron eMMC flash, and NAND flash memory. Arrow Electronics is an official source for Micron datasheets, schematics, and other product documentation.
MTFC8GAKAJCN 1M WT Specifications
3A991b.1.a. | |
Obsolete | |
MTFC8GAKAJCN-1M WT | |
Automotive | No |
PPAP | No |
MLC NAND | |
64G | |
Sectored | |
Yes | |
1/4/8 | |
64G/16G/8G | |
Yes | |
Synchronous | |
Serial e-MMC | |
2.7 | |
3.3 | |
3.6 | |
50 | |
-25 | |
85 | |
Yes | |
Yes | |
No | |
Tape and Reel|Tray | |
Mounting | Surface Mount |
Package Height | 0.64(Min) |
Package Width | 11.5 |
Package Length | 13 |
PCB changed | 153 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
153 | |
Lead Shape | Ball |