SamtecMTSW-105-07-G-D-130-RACabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
10 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
3/Contact | |
-55 | |
125 | |
Bulk | |
12.7 | |
10.22 | |
5.56 | |
2.29 | |
Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded MTSW-105-07-G-D-130-RA header connector. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm long, 5.56 mm tall and 9.9 mm deep. MTSW-105-07-G-D-130-RA is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.